
P992-BK | |
|---|---|
DigiKey Part Number | 2243-P992-BK-ND |
Manufacturer | |
Manufacturer Product Number | P992-BK |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Gray |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.25.81600 | kr.258.16 |
| 25 | kr.24.19600 | kr.604.90 |
| 50 | kr.23.03960 | kr.1,151.98 |
| 100 | kr.21.93960 | kr.2,193.96 |
| 250 | kr.20.56568 | kr.5,141.42 |
| 500 | kr.19.58438 | kr.9,792.19 |
| 1.000 | kr.18.65025 | kr.18,650.25 |
| 2.500 | kr.17.48390 | kr.43,709.75 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |












