
ASMFP30-2X2-EWRK | |
|---|---|
DigiKey Part Number | 2243-ASMFP30-2X2-EWRK-ND |
Manufacturer | |
Manufacturer Product Number | ASMFP30-2X2-EWRK |
Description | CONN HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black, Green, Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black, Green, Red, White | |
Features | Stackable | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.28.67800 | kr.286.78 |
| 25 | kr.26.88240 | kr.672.06 |
| 50 | kr.25.59880 | kr.1,279.94 |
| 100 | kr.24.37630 | kr.2,437.63 |
| 250 | kr.22.85032 | kr.5,712.58 |
| 500 | kr.21.76012 | kr.10,880.06 |
| 1.000 | kr.20.72230 | kr.20,722.30 |
| 2.500 | kr.19.42646 | kr.48,566.15 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |


















