

SSM2305RMZ-REEL | |
|---|---|
DigiKey Part Number | 505-SSM2305RMZ-REELTR-ND - Tape & Reel (TR) 505-SSM2305RMZ-REELCT-ND - Cut Tape (CT) 505-SSM2305RMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2305RMZ-REEL |
Description | IC AMP CLASS D MONO 2.8W 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2305RMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| 10 | kr.12.22400 | kr.122.24 |
| 25 | kr.10.38080 | kr.259.52 |
| 100 | kr.8.29820 | kr.829.82 |
| 250 | kr.7.27552 | kr.1,818.88 |
| 500 | kr.6.64640 | kr.3,323.20 |
| 1.000 | kr.6.11930 | kr.6,119.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.60000 | kr.16,800.00 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |


