
REF191TRZ-EP | |
|---|---|
DigiKey Part Number | 505-REF191TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | REF191TRZ-EP |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF191TRZ-EP Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 20µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.70000 | kr.115.70 |
| 10 | kr.91.95800 | kr.919.58 |
| 98 | kr.79.57622 | kr.7,798.47 |
| 196 | kr.77.13847 | kr.15,119.14 |
| 294 | kr.75.91772 | kr.22,319.81 |
| 588 | kr.74.12718 | kr.43,586.78 |
| Unit Price without VAT: | kr.115.70000 |
|---|---|
| Unit Price with VAT: | kr.144.62500 |


