
OP295GSZ-REEL | |
|---|---|
DigiKey Part Number | OP295GSZ-REELTR-ND - Tape & Reel (TR) OP295GSZ-REELCT-ND - Cut Tape (CT) OP295GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP295GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP295GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.70000 | kr.64.70 |
| 10 | kr.43.97400 | kr.439.74 |
| 25 | kr.38.56400 | kr.964.10 |
| 100 | kr.32.44860 | kr.3,244.86 |
| 250 | kr.29.76000 | kr.7,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.76000 | kr.74,400.00 |
| Unit Price without VAT: | kr.64.70000 |
|---|---|
| Unit Price with VAT: | kr.80.87500 |


