Direct

LTC695CN-3.3 | |
|---|---|
DigiKey Part Number | LTC695CN-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC695CN-3.3 |
Description | IC MPU SUPRVISRY CIRC 3.3V 16DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC695CN-3.3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC695CN-3.3#PBF | Analog Devices Inc. | 0 | LTC695CN-3.3#PBF-ND | kr.69.04340 | Direct |


