
LTC4162IUFD-L41M#PBF | |
|---|---|
DigiKey Part Number | LTC4162IUFD-L41M#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-L41M#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-L41M#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.03000 | kr.60.03 |
| 10 | kr.40.57600 | kr.405.76 |
| 73 | kr.30.91466 | kr.2,256.77 |
| 146 | kr.28.54534 | kr.4,167.62 |
| 292 | kr.26.88000 | kr.7,848.96 |
| Unit Price without VAT: | kr.60.03000 |
|---|---|
| Unit Price with VAT: | kr.75.03750 |

