
LTC4095EDC#PBF | |
|---|---|
DigiKey Part Number | LTC4095EDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4095EDC#PBF |
Description | IC CHARGER LI-ION/POLY 8-DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4095EDC#PBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-WFDFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 8-DFN (2x2) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Voltage - Supply (Max) 5.5V |

