



LTC3822EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3822EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3822EDD#TRPBF |
Description | IC REG CTRLR BUCK 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3822EDD#TRPBF Models |
Category | Frequency - Switching 300kHz, 550kHz, 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.40125 | kr.48,503.12 |
| Unit Price without VAT: | kr.19.40125 |
|---|---|
| Unit Price with VAT: | kr.24.25156 |


