Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LTC3410BESC6#TRMPBF

DigiKey Part Number
LTC3410BESC6#TRMPBFTR-ND - Tape & Reel (TR)
LTC3410BESC6#TRMPBFCT-ND - Cut Tape (CT)
LTC3410BESC6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3410BESC6#TRMPBF
Description
IC REG BUCK ADJ 300MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410BESC6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SC-70-6
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.36000kr.34.36
10kr.26.21000kr.262.10
25kr.24.17600kr.604.40
100kr.21.93690kr.2,193.69
250kr.20.98764kr.5,246.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.22650kr.10,113.25
1.000kr.19.69710kr.19,697.10
1.500kr.19.43209kr.29,148.13
2.500kr.19.13839kr.47,845.98
Manufacturers Standard Package
Unit Price without VAT:kr.34.36000
Unit Price with VAT:kr.42.95000