


LTC2935CTS8-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2935CTS8-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935CTS8-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935CTS8-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CTS8-4#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CTS8-4#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2935CTS8-2#TRMPBF | Analog Devices Inc. | 351 | LTC2935CTS8-2#TRMPBFCT-ND | kr.28.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.21.50600 | kr.215.06 |
| 25 | kr.19.78880 | kr.494.72 |
| 100 | kr.17.90060 | kr.1,790.06 |
| 250 | kr.17.00008 | kr.4,250.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.45730 | kr.8,228.65 |
| 1.000 | kr.16.01064 | kr.16,010.64 |
| 1.500 | kr.15.78693 | kr.23,680.40 |
| 2.500 | kr.15.53910 | kr.38,847.75 |
| 3.500 | kr.15.39427 | kr.53,879.94 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |


