


LTC2906ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2906ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2906ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2906ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2906ITS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2906ITS8#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.5V, 3.3V, 5V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.50000 | kr.37.50 |
| 10 | kr.28.71000 | kr.287.10 |
| 25 | kr.26.51160 | kr.662.79 |
| 100 | kr.24.09070 | kr.2,409.07 |
| 250 | kr.23.14524 | kr.5,786.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.24142 | kr.11,120.71 |
| 1.000 | kr.21.66894 | kr.21,668.94 |
| 1.500 | kr.21.38239 | kr.32,073.59 |
| 2.500 | kr.21.06488 | kr.52,662.20 |
| Unit Price without VAT: | kr.37.50000 |
|---|---|
| Unit Price with VAT: | kr.46.87500 |

