EEF-SD0D271ER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.3.67945
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.500
Unit Price: kr.12.37000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.38157
Datasheet

Similar


Panasonic Industry
In Stock: 11.893
Unit Price: kr.16.86000
Datasheet

Similar


Panasonic Industry
In Stock: 10.751
Unit Price: kr.11.54000
Datasheet

Similar


Panasonic Industry
In Stock: 13.324
Unit Price: kr.11.22000
Datasheet
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C

EEF-SD0D271ER

DigiKey Part Number
PCE4459TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SD0D271ER
Description
CAP ALUM POLY 270UF 20% 2V SMD
Customer Reference
Detailed Description
270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C
EDA/CAD Models
EEF-SD0D271ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
270 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
7mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0D271XEPanasonic Industry0PCE4996TR-NDkr.3.67945Direct
EEF-SX0E271E7Panasonic Industry3.500PCE4999CT-NDkr.12.37000Upgrade
EEF-CX0D271XRPanasonic Industry0PCE4936TR-NDkr.3.38157Similar
EEF-SX0D271E4Panasonic Industry11.893PCE4994CT-NDkr.16.86000Similar
EEF-SX0D271ERPanasonic Industry10.751PCE4480CT-NDkr.11.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes