Parametric Equivalent



LTC2644CMS-L8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2644CMS-L8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2644CMS-L8#TRPBF |
Description | IC DAC 8BIT 12-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2644CMS-L8#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 12-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2644CMS-L8#PBF | Analog Devices Inc. | 398 | LTC2644CMS-L8#PBF-ND | kr.52.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.05006 | kr.75,125.15 |
| Unit Price without VAT: | kr.30.05006 |
|---|---|
| Unit Price with VAT: | kr.37.56258 |



