


LTC2636HMS-LZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2636HMS-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636HMS-LZ12#PBF |
Description | IC DAC 12BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636HMS-LZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 4.4µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2636HMS-LMX12#PBF | Analog Devices Inc. | 74 | 505-LTC2636HMS-LMX12#PBF-ND | kr.174.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.29000 | kr.174.29 |
| 10 | kr.140.31500 | kr.1,403.15 |
| 37 | kr.128.81514 | kr.4,766.16 |
| 111 | kr.121.94072 | kr.13,535.42 |
| 259 | kr.117.91282 | kr.30,539.42 |
| 518 | kr.115.26120 | kr.59,705.30 |
| Unit Price without VAT: | kr.174.29000 |
|---|---|
| Unit Price with VAT: | kr.217.86250 |


