


LTC2420IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2420IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2420IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2420IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2420IS8#TRPBF |
Description | IC ADC 20BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2420IS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 20 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Inputs 1 | Supplier Device Package 8-SO |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.79000 | kr.96.79 |
| 10 | kr.76.50300 | kr.765.03 |
| 25 | kr.71.42280 | kr.1,785.57 |
| 100 | kr.65.90510 | kr.6,590.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.58.86613 | kr.147,165.32 |
| Unit Price without VAT: | kr.96.79000 |
|---|---|
| Unit Price with VAT: | kr.120.98750 |

