LTC2365CTS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 702
Unit Price: kr.49.23000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
High Speed Converters by Analog Devices

LTC2365CTS8#TRPBF

DigiKey Part Number
LTC2365CTS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2365CTS8#TRPBF
Description
IC ADC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2365CTS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2365CTS8#TRMPBFAnalog Devices Inc.702LTC2365CTS8#TRMPBFCT-NDkr.49.23000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.30910kr.70,772.75
Manufacturers Standard Package
Unit Price without VAT:kr.28.30910
Unit Price with VAT:kr.35.38638