
LTC2052HVHGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2052HVHGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2052HVHGN#PBF |
Description | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVHGN#PBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.75000 | kr.112.75 |
| 10 | kr.89.51600 | kr.895.16 |
| 25 | kr.83.71200 | kr.2,092.80 |
| 100 | kr.77.33730 | kr.7,733.73 |
| 300 | kr.73.78103 | kr.22,134.31 |
| 500 | kr.72.46646 | kr.36,233.23 |
| Unit Price without VAT: | kr.112.75000 |
|---|---|
| Unit Price with VAT: | kr.140.93750 |

