Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2051IS8#TRPBF

DigiKey Part Number
LTC2051IS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2051IS8#TRPBFCT-ND - Cut Tape (CT)
LTC2051IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2051IS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2051IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
90 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6612MA/NOPBTexas Instruments2LMH6612MA/NOPB-NDkr.21.28000Similar
LMH6612MAX/NOPBTexas Instruments4.456296-46310-1-NDkr.18.08000Similar
In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.31000kr.47.31
10kr.36.47300kr.364.73
25kr.33.77320kr.844.33
100kr.30.80260kr.3,080.26
250kr.29.91212kr.7,478.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.27.08956kr.67,723.90
Manufacturers Standard Package
Unit Price without VAT:kr.47.31000
Unit Price with VAT:kr.59.13750