Direct

LTC1562IG-2#TR | |
|---|---|
DigiKey Part Number | LTC1562IG-2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1562IG-2#TR |
Description | IC FILTER UNIV RC QUAD LN 20SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time 8th Order 300kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1562IG-2#TR Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 10.5V, ±4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Filter Type Universal, Continuous-Time | Supplier Device Package 20-SSOP |
Frequency - Cutoff or Center 300kHz | Base Product Number |
Number of Filters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1562IG-2#TRPBF | Analog Devices Inc. | 2.779 | 505-LTC1562IG-2#TRPBFCT-ND | kr.225.63000 | Direct |


