


LTC1551LCS8#PBF | |
|---|---|
DigiKey Part Number | LTC1551LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1551LCS8#PBF |
Description | IC REG CHARGE PUMP ADJ 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.225V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1551LCS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -4.8V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 900kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.49000 | kr.44.49 |
| 10 | kr.34.23600 | kr.342.36 |
| 25 | kr.31.67560 | kr.791.89 |
| 100 | kr.28.86290 | kr.2,886.29 |
| 300 | kr.27.29377 | kr.8,188.13 |
| 500 | kr.26.71330 | kr.13,356.65 |
| 1.000 | kr.26.04793 | kr.26,047.93 |
| 2.500 | kr.25.34570 | kr.63,364.25 |
| Unit Price without VAT: | kr.44.49000 |
|---|---|
| Unit Price with VAT: | kr.55.61250 |

