


LT8609AEMSE16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AEMSE16#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AEMSE16#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AEMSE16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AEMSE16#TRPBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.76000 | kr.54.76 |
| 10 | kr.36.82300 | kr.368.23 |
| 25 | kr.32.13920 | kr.803.48 |
| 100 | kr.26.84360 | kr.2,684.36 |
| 250 | kr.24.24428 | kr.6,061.07 |
| 500 | kr.23.70376 | kr.11,851.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.70375 | kr.59,259.38 |
| Unit Price without VAT: | kr.54.76000 |
|---|---|
| Unit Price with VAT: | kr.68.45000 |











