
LT8253HUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LT8253HUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8253HUFDM#PBF |
Description | 40V USB TYPE-C PD 100W 4-SW BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB, Type-C Controller | Package / Case 28-WFQFN Exposed Pad |
Current - Supply 2.1mA | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply 4V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.34000 | kr.94.34 |
| 10 | kr.74.50100 | kr.745.01 |
| 73 | kr.65.15260 | kr.4,756.14 |
| 146 | kr.62.94103 | kr.9,189.39 |
| 292 | kr.61.12065 | kr.17,847.23 |
| 511 | kr.59.88906 | kr.30,603.31 |
| 1.022 | kr.58.60877 | kr.59,898.16 |
| Unit Price without VAT: | kr.94.34000 |
|---|---|
| Unit Price with VAT: | kr.117.92500 |



