16-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6658AHDE-1.8#PBF

DigiKey Part Number
161-LT6658AHDE-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6658AHDE-1.8#PBF
Description
IC VREF SERIES 6V 0.05% 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.8V 6 VV ±0.05% 150 mA 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6658AHDE-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.0ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3.5V ~ 36V
Current - Supply
3.6mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.36000kr.71.36
10kr.48.77400kr.487.74
91kr.36.62132kr.3,332.54
182kr.34.02055kr.6,191.74
273kr.33.92000kr.9,260.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.36000
Unit Price with VAT:kr.89.20000