Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AHS6-4.096#TRMPBF

DigiKey Part Number
505-LT6654AHS6-4.096#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6654AHS6-4.096#TRMPBFCT-ND - Cut Tape (CT)
505-LT6654AHS6-4.096#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AHS6-4.096#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AHS6-4.096#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
2ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.596V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
10 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.41000kr.55.41
10kr.42.99800kr.429.98
25kr.39.89640kr.997.41
100kr.36.48230kr.3,648.23
250kr.35.69672kr.8,924.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.33.87500kr.16,937.50
1.000kr.33.06798kr.33,067.98
1.500kr.32.66393kr.48,995.90
Manufacturers Standard Package
Unit Price without VAT:kr.55.41000
Unit Price with VAT:kr.69.26250