LT6220IS5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.530
Unit Price: kr.36.34000
Datasheet

Similar


Texas Instruments
In Stock: 295
Unit Price: kr.38.59000
Datasheet

Similar


Texas Instruments
In Stock: 3.719
Unit Price: kr.32.76000
Datasheet

Similar


Texas Instruments
In Stock: 54.669
Unit Price: kr.38.59000
Datasheet

Similar


Texas Instruments
In Stock: 9.964
Unit Price: kr.32.76000
Datasheet

Similar


Texas Instruments
In Stock: 3.010
Unit Price: kr.11.28000
Datasheet

Similar


Texas Instruments
In Stock: 5.766
Unit Price: kr.14.04000
Datasheet

Similar


Texas Instruments
In Stock: 701
Unit Price: kr.15.70000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6220IS5#TR

DigiKey Part Number
LT6220IS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6220IS5#TR
Description
IC OPAMP GP 60MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6220IS5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
60 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
250 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6220IS5#TRPBFAnalog Devices Inc.2.530LT6220IS5#TRPBFCT-NDkr.36.34000Direct
OPA703NA/250Texas Instruments295296-9624-1-NDkr.38.59000Similar
OPA703NA/3KTexas Instruments3.719296-46170-1-NDkr.32.76000Similar
OPA704NA/250Texas Instruments54.669296-32195-1-NDkr.38.59000Similar
OPA704NA/3KTexas Instruments9.964296-49058-1-NDkr.32.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types