Direct

LT6211CMS#TR | |
|---|---|
DigiKey Part Number | LT6211CMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6211CMS#TR |
Description | IC OPAMP CFA 200MHZ RRO 10MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6211CMS#TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5.8mA (x2 Channels) |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 700V/µs | Supplier Device Package 10-MSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 13.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6211CMS#TRPBF | Analog Devices Inc. | 0 | LT6211CMS#TRPBF-ND | kr.25.95627 | Direct |


