LT1121ACS8-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: kr.52.18000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 976
Unit Price: kr.44.04000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.275
Unit Price: kr.44.04000
Datasheet

Similar


Microchip Technology
In Stock: 445
Unit Price: kr.8.85000
Datasheet

Similar


Microchip Technology
In Stock: 3.097
Unit Price: kr.8.85000
Datasheet

Similar


Microchip Technology
In Stock: 58
Unit Price: kr.8.46000
Datasheet

Similar


Microchip Technology
In Stock: 73
Unit Price: kr.8.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121ACS8-3.3#TRPBF

DigiKey Part Number
505-LT1121ACS8-3.3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1121ACS8-3.3#TRPBF
Description
IC REG LINEAR 3.3V 150MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121ACS8-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.7V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121ACS8-3.3#PBFAnalog Devices Inc.50LT1121ACS8-3.3#PBF-NDkr.52.18000Parametric Equivalent
LT1121CS8-3.3#PBFAnalog Devices Inc.976LT1121CS8-3.3#PBF-NDkr.44.04000Parametric Equivalent
LT1121CS8-3.3#TRPBFAnalog Devices Inc.1.275LT1121CS8-3.3#TRPBFCT-NDkr.44.04000Parametric Equivalent
MIC5200-3.3YMMicrochip Technology445576-1246-NDkr.8.85000Similar
MIC5200-3.3YM-TRMicrochip Technology3.097MIC5200-3.3YM-CT-NDkr.8.85000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.13718kr.75,342.95
Manufacturers Standard Package
Unit Price without VAT:kr.30.13718
Unit Price with VAT:kr.37.67148