Direct
Similar
Similar

LT6013AIS8 | |
|---|---|
DigiKey Part Number | LT6013AIS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6013AIS8 |
Description | IC OPAMP GP 1.6MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013AIS8 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6013AIS8#PBF | Analog Devices Inc. | 0 | 505-LT6013AIS8#PBF-ND | kr.30.22120 | Direct |
| OP777ARZ | Analog Devices Inc. | 3.264 | 505-OP777ARZ-ND | kr.27.95000 | Similar |
| OP777ARZ-REEL | Analog Devices Inc. | 5.254 | OP777ARZ-REELCT-ND | kr.27.95000 | Similar |
| OP777ARZ-REEL7 | Analog Devices Inc. | 4.985 | OP777ARZ-REEL7CT-ND | kr.27.95000 | Similar |
| OPA211ID | Texas Instruments | 794 | 296-23958-5-ND | kr.102.50000 | Similar |





