


LT3493IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3493IDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3493IDCB#TRMPBFCT-ND - Cut Tape (CT) LT3493IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493IDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.24000 | kr.66.24 |
| 10 | kr.45.08800 | kr.450.88 |
| 25 | kr.39.57000 | kr.989.25 |
| 100 | kr.33.32860 | kr.3,332.86 |
| 250 | kr.30.72000 | kr.7,680.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.72000 | kr.15,360.00 |
| Unit Price without VAT: | kr.66.24000 |
|---|---|
| Unit Price with VAT: | kr.82.80000 |


