LT3061IDCB-3.3#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 29.134
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.871
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 218
Unit Price: kr.35.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.13.14188
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 453
Unit Price: kr.39.47000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.15750
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.16.68938
Datasheet
8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061IDCB-3.3#TRMPBF

DigiKey Part Number
LT3061IDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3061IDCB-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3061IDCB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3061IDCB-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3061IDCB-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
4 mA
PSRR
73dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.38000kr.42.38
10kr.28.01900kr.280.19
25kr.24.28800kr.607.20
100kr.20.06400kr.2,006.40
250kr.17.99084kr.4,497.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.71530kr.8,357.65
1.000kr.16.68938kr.16,689.38
Manufacturers Standard Package
Unit Price without VAT:kr.42.38000
Unit Price with VAT:kr.52.97500