Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Introducing Power by Linear

LT1461CCS8-5#TRPBF

DigiKey Part Number
LT1461CCS8-5#TRPBFTR-ND - Tape & Reel (TR)
LT1461CCS8-5#TRPBFCT-ND - Cut Tape (CT)
LT1461CCS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1461CCS8-5#TRPBF
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461CCS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
8ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
9.6ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.5V ~ 20V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
100 mA
Supplier Device Package
8-SO
Tolerance
±0.08%
Base Product Number
Temperature Coefficient
12ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.06000kr.40.06
10kr.30.74900kr.307.49
25kr.28.41440kr.710.36
100kr.25.84770kr.2,584.77
250kr.24.91056kr.6,227.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.63879kr.56,596.97
Manufacturers Standard Package
Unit Price without VAT:kr.40.06000
Unit Price with VAT:kr.50.07500