
LT1800CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1800CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1800CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1800CS8#TRPBF Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SO |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.59385 | kr.41,484.62 |
| Unit Price without VAT: | kr.16.59385 |
|---|---|
| Unit Price with VAT: | kr.20.74231 |

