TO-220-5  Bent and Staggered_05-08-1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5  Bent and Staggered_05-08-1421
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764ET#PBF

DigiKey Part Number
LT1764ET#PBF-ND
Manufacturer
Manufacturer Product Number
LT1764ET#PBF
Description
IC REG LINEAR POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1764ET#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.77.40000kr.77.40
10kr.53.18000kr.531.80
50kr.42.97000kr.2,148.50
100kr.39.71330kr.3,971.33
250kr.37.73252kr.9,433.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.40000
Unit Price with VAT:kr.96.75000