
LT1720CDD#PBF | |
|---|---|
DigiKey Part Number | LT1720CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1720CDD#PBF |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1720CDD#PBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 8-DFN (3x3) |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 6µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.95000 | kr.82.95 |
| 10 | kr.65.20300 | kr.652.03 |
| 25 | kr.60.77200 | kr.1,519.30 |
| 121 | kr.55.36545 | kr.6,699.22 |
| 363 | kr.52.78926 | kr.19,162.50 |
| 605 | kr.51.83666 | kr.31,361.18 |
| 1.089 | kr.50.89711 | kr.55,426.95 |
| Unit Price without VAT: | kr.82.95000 |
|---|---|
| Unit Price with VAT: | kr.103.68750 |

