Similar

LT1634CCZ-5#TR | |
|---|---|
DigiKey Part Number | LT1634CCZ-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1634CCZ-5#TR |
Description | IC VREF SHUNT 5V TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 30 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1634CCZ-5#TR Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 35µVp-p |
Packaging Tape & Reel (TR) | Current - Cathode 15 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C50ILPR | Texas Instruments | 15.362 | 296-21581-1-ND | kr.6.02000 | Similar |


