Similar

LT1254CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1254CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1254CS#TRPBF |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1254CS#TRPBF Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4V ~ 28V, ±2V ~ 14V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SO |
-3db Bandwidth 270 MHz | Base Product Number |
Slew Rate 250V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1254CS#PBF | Analog Devices Inc. | 129 | LT1254CS#PBF-ND | kr.132.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.82.25117 | kr.205,627.93 |
| Unit Price without VAT: | kr.82.25117 |
|---|---|
| Unit Price with VAT: | kr.102.81396 |


