Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1086IM#TR | |
|---|---|
DigiKey Part Number | LT1086IM#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1086IM#TR |
Description | IC REG LINEAR 1.5A DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IM#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Part Status Obsolete | Supplier Device Package DDPAK-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086IM#TRPBF | Analog Devices Inc. | 1.198 | LT1086IM#TRPBFCT-ND | kr.60.13000 | Direct |
| LD1086D2MTR | STMicroelectronics | 8.745 | 497-3439-1-ND | kr.10.06000 | Similar |
| LM1084IS-ADJ/NOPB | Texas Instruments | 1.523 | LM1084IS-ADJ/NOPB-ND | kr.24.23000 | Similar |
| LM1084ISX-ADJ/NOPB | Texas Instruments | 5.472 | LM1084ISX-ADJ/NOPBCT-ND | kr.18.97000 | Similar |
| LM1085IS-ADJ/NOPB | Texas Instruments | 1.414 | LM1085IS-ADJ/NOPB-ND | kr.18.33000 | Similar |





