

ADUM3201CRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3201CRZ-RL7TR-ND - Tape & Reel (TR) ADUM3201CRZ-RL7CT-ND - Cut Tape (CT) ADUM3201CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3201CRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3201CRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 10 | kr.25.40900 | kr.254.09 |
| 25 | kr.23.43000 | kr.585.75 |
| 100 | kr.21.24980 | kr.2,124.98 |
| 250 | kr.20.30124 | kr.5,075.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.06885 | kr.19,068.85 |
| 2.000 | kr.18.64464 | kr.37,289.28 |
| 3.000 | kr.18.43221 | kr.55,296.63 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |


