Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM2285BRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM2285BRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM2285BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2285BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 39ns, 39ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2280BRIZ | Analog Devices Inc. | 0 | ADUM2280BRIZ-ND | kr.22.61827 | Parametric Equivalent |
| ADUM2280BRIZ-RL | Analog Devices Inc. | 0 | ADUM2280BRIZ-RLTR-ND | kr.21.04204 | Parametric Equivalent |
| ADUM2285BRIZ | Analog Devices Inc. | 0 | 505-ADUM2285BRIZ-ND | kr.22.61827 | Parametric Equivalent |
| IL 711VE | NVE Corp/Isolation Products | 0 | 390-IL711VE-ND | kr.30.32789 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.04204 | kr.21,042.04 |
| 2.000 | kr.20.58216 | kr.41,164.32 |
| 3.000 | kr.20.35186 | kr.61,055.58 |
| Unit Price without VAT: | kr.21.04204 |
|---|---|
| Unit Price with VAT: | kr.26.30255 |




