Floating Point Digital Signal Processor (DSP) 40MHz 225-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21060KBZ-160

DigiKey Part Number
ADSP-21060KBZ-160-ND
Manufacturer
Manufacturer Product Number
ADSP-21060KBZ-160
Description
IC DSP CONTROLLER 32BIT 225-BGA
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 40MHz 225-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21060KBZ-160 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
512kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
5.00V
Series
Voltage - Core
5.00V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
225-BBGA
Interface
Host Interface, Link Port, Serial Port
Supplier Device Package
225-PBGA (23x23)
Clock Rate
40MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.