
ADPL40502ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADPL40502ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADPL40502ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502ACPZ-1.8-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 390 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.17900 | kr.41.79 |
| 25 | kr.3.47120 | kr.86.78 |
| 100 | kr.2.66820 | kr.266.82 |
| 250 | kr.2.27352 | kr.568.38 |
| 500 | kr.2.03072 | kr.1,015.36 |
| 1.000 | kr.1.82720 | kr.1,827.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57011 | kr.4,710.33 |
| 6.000 | kr.1.44138 | kr.8,648.28 |
| 9.000 | kr.1.37599 | kr.12,383.91 |
| 15.000 | kr.1.30271 | kr.19,540.65 |
| 21.000 | kr.1.28000 | kr.26,880.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

