32-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-LFCSP
Introducing Power by Linear

ADP1829ACPZ-R7

DigiKey Part Number
ADP1829ACPZ-R7TR-ND - Tape & Reel (TR)
ADP1829ACPZ-R7CT-ND - Cut Tape (CT)
ADP1829ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1829ACPZ-R7
Description
IC REG CTRLR BUCK 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP1829ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Frequency - Switching
300kHz, 600kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.04000kr.55.04
10kr.37.02400kr.370.24
25kr.32.32520kr.808.13
100kr.27.01380kr.2,701.38
250kr.24.40600kr.6,101.50
500kr.23.92000kr.11,960.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.23.92000kr.35,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.04000
Unit Price with VAT:kr.68.80000