

ADN4690EBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADN4690EBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADN4690EBRZ-RL7CT-ND - Cut Tape (CT) 505-ADN4690EBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4690EBRZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4690EBRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.60000 | kr.39.60 |
| 10 | kr.26.12300 | kr.261.23 |
| 25 | kr.22.60080 | kr.565.02 |
| 100 | kr.18.61730 | kr.1,861.73 |
| 250 | kr.16.66188 | kr.4,165.47 |
| 500 | kr.15.45910 | kr.7,729.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.23813 | kr.15,238.13 |
| Unit Price without VAT: | kr.39.60000 |
|---|---|
| Unit Price with VAT: | kr.49.50000 |



