


ADM809TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM809TAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM809TAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM809TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.74000 | kr.21.74 |
| 10 | kr.13.86100 | kr.138.61 |
| 25 | kr.11.80600 | kr.295.15 |
| 100 | kr.9.48090 | kr.948.09 |
| 250 | kr.8.33932 | kr.2,084.83 |
| 500 | kr.7.63706 | kr.3,818.53 |
| 1.000 | kr.7.04888 | kr.7,048.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.61125 | kr.19,833.75 |
| Unit Price without VAT: | kr.21.74000 |
|---|---|
| Unit Price with VAT: | kr.27.17500 |







