Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ADM706TAR-REEL | |
|---|---|
DigiKey Part Number | ADM706TAR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM706TAR-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706TAR-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706TARZ-REEL | Analog Devices Inc. | 4.291 | ADM706TARZ-REELCT-ND | kr.1,600.31000 | Direct |
| DS1706TESA+ | Analog Devices Inc./Maxim Integrated | 683 | DS1706TESA+-ND | kr.4,285.77000 | Similar |
| DS1706TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.491 | DS1706TESA+CT-ND | kr.4,727.76000 | Similar |
| MAX706TCSA+ | Analog Devices Inc./Maxim Integrated | 595 | MAX706TCSA+-ND | kr.3,353.02000 | Similar |
| MAX706TCSA+T | Analog Devices Inc./Maxim Integrated | 1.665 | 175-MAX706TCSA+TCT-ND | kr.3,353.02000 | Similar |





