Parametric Equivalent
Similar
Similar

ADM207EARU-REEL | |
|---|---|
DigiKey Part Number | ADM207EARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM207EARU-REEL |
Description | IC TRANSCEIVER FULL 5/3 24TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM207EARU-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207EARUZ-REEL7 | Analog Devices Inc. | 995 | 505-ADM207EARUZ-REEL7CT-ND | kr.31.02000 | Parametric Equivalent |
| MAX207CDB | Texas Instruments | 283 | MAX207CDB-ND | kr.18.27000 | Similar |
| MAX207CDBR | Texas Instruments | 1.535 | 296-MAX207CDBRCT-ND | kr.16.28000 | Similar |
| MAX207IDB | Rochester Electronics, LLC | 700 | 2156-MAX207IDB-ND | kr.16.28144 | Similar |
| MAX207IDBR | Texas Instruments | 7.970 | 296-18488-1-ND | kr.21.28000 | Similar |



