Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADM101EARM-REEL | |
|---|---|
DigiKey Part Number | ADM101EARM-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM101EARM-REEL |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EARM-REEL Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM101EARMZ-REEL | Analog Devices Inc. | 8.139 | ADM101EARMZ-REELCT-ND | kr.29.68000 | Parametric Equivalent |
| ADM101EARMZ-REEL7 | Analog Devices Inc. | 2.240 | 505-ADM101EARMZ-REEL7CT-ND | kr.29.68000 | Parametric Equivalent |
| ADM101EWARMZ-REEL7 | Analog Devices Inc. | 1.460 | 505-ADM101EWARMZ-REEL7CT-ND | kr.41.92000 | Parametric Equivalent |


