
ADL8122-EVAL1Z | |
|---|---|
DigiKey Part Number | 505-ADL8122-EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ADL8122-EVAL1Z |
Description | EVAL BOARD FOR ADL8122 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8122 - Amplifier 10kHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10kHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8122 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,214.72000 | kr.5,214.72 |
| Unit Price without VAT: | kr.5,214.72000 |
|---|---|
| Unit Price with VAT: | kr.6,518.40000 |


