Direct
Similar
Similar

ADG812YRU | |
|---|---|
DigiKey Part Number | ADG812YRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG812YRU |
Description | IC SW SPST-NOX4 650MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG812YRU Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Analog Devices Inc. | Charge Injection 30pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 30pF, 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG812YRUZ | Analog Devices Inc. | 946 | ADG812YRUZ-ND | kr.4.99000 | Direct |
| MAX4652EUE+ | Analog Devices Inc./Maxim Integrated | 875 | MAX4652EUE+-ND | kr.5.96000 | Similar |
| MAX4652EUE+T | Analog Devices Inc./Maxim Integrated | 1.948 | 175-MAX4652EUE+TCT-ND | kr.5.96000 | Similar |



